Belkin HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black
This high-quality monitor adapter from Belkin allows the adaptation of DVI-D (DVI-D 24 +1) to HDMI.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
This high-quality monitor adapter from Belkin allows the adaptation of DVI-D (DVI-D 24 +1) to HDMI.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | HDMI , DVI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | DVI plug 25-pin |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Cable type | DVI-D Dual Link , HDMI High Speed |
Signal flow direction | Unidirectional (uni) |
---|---|
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Belkin HDMI to DVI-D dual link adapter
This high-quality monitor adapter from Belkin allows the adaptation of DVI-D (DVI-D 24 +1) to HDMI.
This text is machine translated.
Highlights & Details
- Gold plated contacts
- DVI-D dual link
- Warranty: 24 months
- Manufacturer: Belkin
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters