Belkin HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black gold plated connectors
Connects an HDMI cable to a DVI connection. Ideal for connections between the PC and TV or PC and video projectors.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Connects an HDMI cable to a DVI connection. Ideal for connections between the PC and TV or PC and video projectors.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | HDMI , DVI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | DVI plug 25-pin |
Colour | Black |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
---|
Belkin HDMI/DVI adapter socket/plug
Connects an HDMI cable to a DVI connection. Ideal for connections between the PC and TV or PC and video projectors.
This text is machine translated.
Highlights & Details
- Gold plated contacts
- Ideal for the connection to the HD-TV or PC/Mac
- 4096 x 2160 pixels
- Warranty: 24 months
- Manufacturer: Belkin
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters