Belkin iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.20 m Grey

  • Item no.: 1229207
  • Manufacturer no.: F8J144bt04-GRY
  • EAN: 0745883656349

Charge and sync all your devices with lightning connector quickly and securely with only one cable. Connect the USB plug directly to a USB port, at home, at work or on the road always remain in connection.Certification "MADE FOR IPOD/IPHONE/IPAD"'Mad…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1229207
  • Manufacturer no.: F8J144bt04-GRY
  • EAN: 0745883656349

Charge and sync all your devices with lightning connector quickly and securely with only one cable. Connect the USB plug directly to a USB port, at home, at work or on the road always remain in connection.Certification "MADE FOR IPOD/IPHONE/IPAD"'Mad…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.20 m
Colour Grey
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 Plus , iPhone 8 , iPhone X , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen
Shielding Braid shielding/shielding film
Connector type straight
Features with sleeve
AWG
24
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Core material
Copper
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple Dock lightning plug
Cable length 1.20 m
Colour Grey
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 Plus , iPhone 8 , iPhone X , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables