
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
Belkin DuraTek™ Lightning-/USB-cable 1.2 m, Silver
- Reinforced Kevlar-conductor provide for more durability
- For a long, flexible strain relief absorbs bending stress and thus protects against broken cable
- Double-braided nylon forms a flexible, resilient cable sheath
- Aluminum housing protects the circuit board connection
Technical specifications
- Product type
USB cable
- Factory colour
Silver
- Cable length
1.20 m
- Shielding
Braid shielding/shielding film
- Cable design
Round
- Connector version
straight
Copper
- Connection type
Apple Dock
USB
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1527971 Belkin USB cable 1.20 m Silver F8J207bt04-SLV
Description
Extremely robust
DuraTek is not just any charging cable: The extremely robust cable is used with exceptionally high-quality materials. Kevlar-fibers reinforce the inner wires and thus provide for additional stability. The abrasion-resistant nylon forms a robust outer cover and the highly flexible insulation reduces damage caused by friction. In addition to this robustness, by this durable materials, is the cable to the demanding points by an intelligent design even further reinforced. In this way, the finished product even the most demanding requirements and services over the expectations still. In short, a cable that is almost indestructible.
Main Features
- Kevlar is a stable synthetic fiber, to reinforce the conductor and for improved protection is used
- The drain wire provides additional protection
Insulated conductor reduce friction and give the cable at the same time, more elasticity and protection
Umspinnungen-and the metallized mylar shielding protects the cable against electromagnetic interference from the outside
- The cable sheath made of thermoplastic elastomer (TPE) is Soft, bendable and environment-friendly.
- The double-braided nylon of the outer cover is resistant to abrasion, which reduces the wear is reduced and the cable a longer life
- The extremely robust fiber is used around the world
Manufactured with DUPONT™ KEVLAR ®
One of the most important ingredients behind the mysterious strength of DuraTek is Kevlar. The extremely robust fiber is used around the world: In ball-safe west, helmets, surf boards and even in sports equipment for extreme sports. The strong Kevlar fibers are in the cable integrated in order to give him ultimate load capacity. The flexible fibers are strain-resistant and thus offer the necessary structure to the internal wires to protect against damage.
Double-braided nylon
The outer cable sheathing is made of a high-quality and durable nylon. The double lichens is a technology, which is also used for the manufacture of ropes is applied, because it provides for maximum strength and load capacity.
FLEXIBLE INSULATION
Many of the wires in the cable next to each other, in order to improve the functionality and connectivity. The insulation protects the wires from damage, if the cable is bent and stretched, but can also lead to rigidity, so that the elasticity of the cable of which will be affected. The highly flexible insulation in DuraTek Reduces the frictional, so that the cable can be easily bent and the wires inside the cable can move without breaking.
Better STRAIN RELIEF
The strain relief, at the point where the cable on the connection head, is longer than other cables. TPE provides for more flexibility and the longer strain relief takes stress reliably. It also strengthens the connection from the cable to the connection head, in order to prevent a separation. In tests with more than 5000 passageways, in which the cable 180 degrees, the cable as a bent was extremely resistant against splitting and break. TPE is not only flexible and soft, it also has a better feel and is more environmentally friendly than the standard PVC.
Main features of the connector
Amplification - can withstand a force of 18 kilograms
- Intelligent Chip supports 12 W for the optimum charging of iOS devices
Aluminum housing - protects the circuit board connection
- Hardness 8 H-prevents scratches and wear and tear
TPE-strain relief-holds more than 5000 bends at a 180 degrees stand
This text is machine translated.
DuraTek is not just any charging cable: The extremely robust cable is used with exceptionally high-quality materials. Kevlar-fibers reinforce the inner wires and thus provide for additional stability. The abrasion-resistant nylon forms a robust outer cover and the highly flexible insulation reduces damage caused by friction. In addition to this robustness, by this durable materials, is the cable to the demanding points by an intelligent design even further reinforced. In this way, the finished product even the most demanding requirements and services over the expectations still. In short, a cable that is almost indestructible.
Main Features
- Kevlar is a stable synthetic fiber, to reinforce the conductor and for improved protection is used
- The drain wire provides additional protection
Insulated conductor reduce friction and give the cable at the same time, more elasticity and protection
Umspinnungen-and the metallized mylar shielding protects the cable against electromagnetic interference from the outside
- The cable sheath made of thermoplastic elastomer (TPE) is Soft, bendable and environment-friendly.
- The double-braided nylon of the outer cover is resistant to abrasion, which reduces the wear is reduced and the cable a longer life
- The extremely robust fiber is used around the world
Manufactured with DUPONT™ KEVLAR ®
One of the most important ingredients behind the mysterious strength of DuraTek is Kevlar. The extremely robust fiber is used around the world: In ball-safe west, helmets, surf boards and even in sports equipment for extreme sports. The strong Kevlar fibers are in the cable integrated in order to give him ultimate load capacity. The flexible fibers are strain-resistant and thus offer the necessary structure to the internal wires to protect against damage.
Double-braided nylon
The outer cable sheathing is made of a high-quality and durable nylon. The double lichens is a technology, which is also used for the manufacture of ropes is applied, because it provides for maximum strength and load capacity.
FLEXIBLE INSULATION
Many of the wires in the cable next to each other, in order to improve the functionality and connectivity. The insulation protects the wires from damage, if the cable is bent and stretched, but can also lead to rigidity, so that the elasticity of the cable of which will be affected. The highly flexible insulation in DuraTek Reduces the frictional, so that the cable can be easily bent and the wires inside the cable can move without breaking.
Better STRAIN RELIEF
The strain relief, at the point where the cable on the connection head, is longer than other cables. TPE provides for more flexibility and the longer strain relief takes stress reliably. It also strengthens the connection from the cable to the connection head, in order to prevent a separation. In tests with more than 5000 passageways, in which the cable 180 degrees, the cable as a bent was extremely resistant against splitting and break. TPE is not only flexible and soft, it also has a better feel and is more environmentally friendly than the standard PVC.
Main features of the connector
Amplification - can withstand a force of 18 kilograms
- Intelligent Chip supports 12 W for the optimum charging of iOS devices
Aluminum housing - protects the circuit board connection
- Hardness 8 H-prevents scratches and wear and tear
TPE-strain relief-holds more than 5000 bends at a 180 degrees stand
This text is machine translated.
Features
- Flexible insulation reduces friction
- Supports 2.4 A for quick charging
- MFi certified












