Belkin iPhone Charger lead/Audio cable [1x Apple Dock lightning plug - 1x Jack socket 3.5 mm, Apple dock lightning socke
3.5 MM JACK AUDIO AND CHARGING CONNECTIONWith the Rockstar™ 3.5 mm jack audio and charging adapter, you can use your headphones while charging your iPhone 8 Plus, iPhone 8 or iPhone X. Simply connect a headphone or speaker with 3.5 mm jack connection…
- Warranty: 24 months
- Manufacturer: Belkin
3.5 MM JACK AUDIO AND CHARGING CONNECTIONWith the Rockstar™ 3.5 mm jack audio and charging adapter, you can use your headphones while charging your iPhone 8 Plus, iPhone 8 or iPhone X. Simply connect a headphone or speaker with 3.5 mm jack connection…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | Apple Dock |
---|---|
No. of A connectors | 1 x |
Type A | Apple Dock lightning plug |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm , Apple dock lightning socket |
Colour | White |
Cable type | Charger lead , Audio cable |
Compatible with Apple devices | iPhone |
Compatible with Apple | iPhone 7 , iPhone 7 Plus , iPhone 8 Plus , iPhone 8 , iPhone X , iPhone 6 , iPhone 6S , iPhone SE |
Connector type | straight |
Cable use | Apple iPad/iPhone/iPod |
---|---|
Type | Cable |
Type | Round |
Product type | Apple iPad/iPhone/iPod Cable |
Belkin Rockstar™ 3.5 mm + Lightning white cable interface/adapter
3.5 MM JACK AUDIO AND CHARGING CONNECTION
With the Rockstar™ 3.5 mm jack audio and charging adapter, you can use your headphones while charging your iPhone 8 Plus, iPhone 8 or iPhone X. Simply connect a headphone or speaker with 3.5 mm jack connection or a 3.5 mm jack cable to listen to music or make calls while charging. Use the 3.5 mm jack Rockstar™ anywhere: At home, at work, in the car or while traveling.
DUAL FUNCTION
Connection to charge your iOS device at maximum speed. So you can listen to music, watch videos, use your navigation system with audio playback or make calls while you charge your device.*
*Supports only one 3.5mm cable and one Lightning cable at a time
FIRST-CLASS AUDIO QUALITY
Enhance your iPhone audio experience. The Rockstar 3.5 mm jack audio and charging adapter conforms to Apple specifications and ensures crystal clear sound thanks to its unique design.
SYNC STAR
Use the Rockstar™ to connect your iPhone to a laptop and access music while syncing
MADE FOR IPHONE":
“Made for iPhone” means that an electronic device has been specifically designed for use with iPhone and has been certified by the developer to meet Apple specifications.
This text is machine translated.
Highlights & Details
- At the same time and play music
- Unique design for optimum charging and first-class sound
- Supports the synchronizing data with your laptop
- Made for iPhone (M Fi-Zertifikat), corresponds to the specifications of Apple
Facts
- Advanced technology and innovation for over 30 years.
Delivery
- 3.5-mm jack audio and charging adapter
- Quick guide
- Information on the regulatory compliance
System Requirements
- All devices with the operating system, such as the iPhone from Apple iOS 9 or higher X, iPhone 8 Plus, iPhone 8, iPhone 7 Plus or iPhone 7
- MFI certified lightning/USB cable
- 3.5-mm jack headphones and speakers as well as all other audio devices with your 3.5-mm jack connection or your 3.5-mm jack cable (AUX-cable) can be connected
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables