Belkin iPhone USB cable [1x Apple Dock lightning plug - 1x Jack plug 3.5 mm] 0.90 m Black
ENJOY YOUR MUSIC EVERYWHEREEnjoy your favorite music anywhere – at home or in the car – with a single cable, which is suitable for connecting your iPhone to speakers with 3.5 mm jack connection. The first MFI-certified 3.5 mm jack audio/lightning cab…
- Warranty: 24 months
- Manufacturer: Belkin
ENJOY YOUR MUSIC EVERYWHEREEnjoy your favorite music anywhere – at home or in the car – with a single cable, which is suitable for connecting your iPhone to speakers with 3.5 mm jack connection. The first MFI-certified 3.5 mm jack audio/lightning cab…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | USB , Jack |
---|---|
No. of A connectors | 1 x |
Type A | Apple Dock lightning plug |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 0.90 m |
Colour | Black |
Cable type | USB cable |
Compatible with Apple devices | iPhone |
Compatible with Apple | iPhone XS , iPhone XS Max , iPhone XR , iPhone X , iPhone 8 , iPhone 8 Plus , iPhone 7 , iPhone 7 Plus |
Shielding | Braid shielding/shielding film |
---|---|
Connector type | straight |
Cable use | Apple iPad/iPhone/iPod |
Type | Cable |
Type | Round |
Product type | Apple iPad/iPhone/iPod Cable |
Belkin AV10172BT03-BLK 0.9m 3.5mm black audio cable
ENJOY YOUR MUSIC EVERYWHERE
Enjoy your favorite music anywhere – at home or in the car – with a single cable, which is suitable for connecting your iPhone to speakers with 3.5 mm jack connection. The first MFI-certified 3.5 mm jack audio/lightning cable on the market, which guarantees continuous compatibility with iOS updates and receives the functionality, is available in different lengths and ensures a smooth handling.
ONE CABLE, NO ADAPTERS
Access your favorite playlists or podcasts with a Lightning/3.5mm audio cable at home or in the car. Connect the Lightning connector to your iPhone and the 3.5 mm jack plug to your speaker system in the car or at home. All you need is a cable.
MFI-CERTIFIED FOR PERMANENT COMPATIBILITY
The first MFI-certified cable of this type not only guarantees compatibility with your iPhone, but also ensures future functionality after iOS updates.
This text is machine translated.
Highlights & Details
- Enjoy music from your iPhone at home or in the car
- Single cable connection – no adapter required
- MFI-certified to ensure compatibility with iOS updates
- Integrated digital/analogueue converter enables high-resolution audio playback
Facts
- Made for: IPhone XS, iPhone XS Max, iPhone XR, iPhone X, iPhone 8, iPhone 8 Plus, iPhone 7, iPhone 7 Plus
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables