Belkin Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plated connectors

  • Item no.: 1561789
  • Manufacturer no.: F3Y117bt1M
  • EAN: 0745883713271

The high-quality Belkin jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1561789
  • Manufacturer no.: F3Y117bt1M
  • EAN: 0745883713271

The high-quality Belkin jack connection cable connects your mobile audio devices such as iPod, iPhone, MP3 players, smart phones easily with the AUX-input of the car or home stereo system.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour Black
Shielding none
Connector type straight
Features gold plated connectors
AWG
30
Cable use Audio/phono
type Cable
Type Round
Core material
CCS
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour Black
Shielding none
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables