![Belkin AV10126cw06-BLK Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.80 m Black Spiral cable-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/986722_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Belkin Audio spiral cable 3.5 mm Jack Black
Highlights & Details
- Space saving spiral cable for avoiding mess
- Cable length of up to 1.8 m
Technical specifications
- Product type
Audio/phono Cable
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
1.80 m
- Factory colour
Black
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
Spiral cable
28
- Cable use
Audio/phono
- Version
Cable
Copper
- Cable design
Round
- Cable type
Audio cable
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 986722 Belkin AV10126cw06-BLK Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.80 m Black Spiral cable
Conformity certificate
Conformity certificate 986722 Belkin AV10126cw06-BLK Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.80 m Black Spiral cable
Description
This text is machine translated.
![Belkin AV10126cw06-BLK Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.80 m Black Spiral cable-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/805972649PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Belkin AV10126cw06-BLK Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.80 m Black Spiral cable-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/986722_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
