Belkin Jack Audio/phono Cable [1x Jack socket 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black

  • Item no.: 1563206
  • Manufacturer no.: F3Y112bf3M-P
  • EAN: 0745883724772

Belkin Kopfhorer-Verlangerung.. 3m schw.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1563206
  • Manufacturer no.: F3Y112bf3M-P
  • EAN: 0745883724772

Belkin Kopfhorer-Verlangerung.. 3m schw.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Jack
No. of A connectors 1 x
Type A Jack socket 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 3.00 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack socket 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 3.00 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables