Belkin Jack Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm, Jack socket 3.5 mm] White
Belkin audio and video accessories offer a range of possibilities for installing, expanding and activating stereo and home theatre systems. This speaker and headphone splitter connects two mini stereo headphones or speakers to the same socket on your…
- Warranty: 24 months
- Manufacturer: Belkin
Belkin audio and video accessories offer a range of possibilities for installing, expanding and activating stereo and home theatre systems. This speaker and headphone splitter connects two mini stereo headphones or speakers to the same socket on your…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
- Suitable for: MP3 player, CD player or other audio devices with 3.5 mm headphone output
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 2 x |
Type B | Jack socket 3.5 mm , Jack socket 3.5 mm |
Cable length | 15.00 cm |
Colour | White |
Connector type | straight |
Cable use | Audio/phono |
type | Y adapter |
Type | Round |
---|---|
Compatible with (details) | Apple iPod® and iPhone® Models , MP3-Players, CD-Players or other Audio-equipment with 3,5 mm headphone out. |
Product type | Audio/phono Y adapter |
iPod Y-adapter jack 3.5 white
Belkin audio and video accessories offer a range of possibilities for installing, expanding and activating stereo and home theatre systems. This speaker and headphone splitter connects two mini stereo headphones or speakers to the same socket on your portable digital iPod device, portable tape or CD player. This product was produced for use with Apple iPod and portable CD/MP3 players.
Highlights & Details
- 1 x Jackplug 3,5 mm / 2 x Jackplug 3,5 mm
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters