Belkin Jack Audio/phono Y cable [1x Jack plug 3.5 mm - 2x Jack socket 3.5 mm] Black

  • Item no.: 1561792
  • Manufacturer no.: F3Y121bt0.1M
  • EAN: 0745883713295

Share your favourite music with friends. Use the Belkin jack adapter to connect two headphones to one audio input source such as an MP3 player, smartphone or tablet.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1561792
  • Manufacturer no.: F3Y121bt0.1M
  • EAN: 0745883713295

Share your favourite music with friends. Use the Belkin jack adapter to connect two headphones to one audio input source such as an MP3 player, smartphone or tablet.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 2 x
Type B Jack socket 3.5 mm
Cable length 10.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use Audio/phono
type Y cable
Type Round
Core material
Copper
Product type Audio/phono Y cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 2 x
Type B Jack socket 3.5 mm
Cable length 10.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters