Belkin Jack / RCA Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x RCA socket (phono)] Black
Connect your iPod, smartphone, MP3-Player easily and conveniently via the jack connection in the home hi-fi system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Connect your iPod, smartphone, MP3-Player easily and conveniently via the jack connection in the home hi-fi system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | Jack , RCA |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 2 x |
Type B | RCA socket (phono) |
Colour | Black |
Connector type | straight |
Cable use | Audio/phono |
type | Y adapter |
Halogen-free | No |
Core material | Copper |
---|---|
Product type | Audio/phono Y adapter |
Documents & Downloads
Belkin 3.5 mm jack/cinch audio adapter
Connect your iPod, smartphone, MP3-Player easily and conveniently via the jack connection in the home hi-fi system.
This text is machine translated.
Highlights & Details
- Ideal for connecting e.g. MP3 player, smartphone etc. to a stereo system
- 3.5 mm jack (stereo)
- 2 x cinch
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters