Belkin RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Black gold plated connectors

  • Item no.: 1561739
  • Manufacturer no.: F3Y098bt2M
  • EAN: 0745883713233

Connect the RCA audio devices such as, for example, Blu-ray, DVD, CD Player/TV/game console, with a cinch-enabled output device (hi-fi stereo sound system). Through the cable inner wire made from pure copper experience a trouble-free perfect Tonerleb…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1561739
  • Manufacturer no.: F3Y098bt2M
  • EAN: 0745883713233

Connect the RCA audio devices such as, for example, Blu-ray, DVD, CD Player/TV/game console, with a cinch-enabled output device (hi-fi stereo sound system). Through the cable inner wire made from pure copper experience a trouble-free perfect Tonerleb…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Features gold plated connectors
AWG
30
Cable use Audio/phono
type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Features gold plated connectors
AWG
30

Frequently bought together

Similar products

See and discover other items from category Audio Cables