Belkin RCA composite VHS Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 1.00 m Black

  • Item no.: 993635
  • Manufacturer no.: F3Y085bf1M
  • EAN: 0722868847824

The high-quality video cinch cable from Belkin is ideal for the transfer of video signals. It is double-shielded and has pure copper inner conductor for a clear and sharp image.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 993635
  • Manufacturer no.: F3Y085bf1M
  • EAN: 0722868847824

The high-quality video cinch cable from Belkin is ideal for the transfer of video signals. It is double-shielded and has pure copper inner conductor for a clear and sharp image.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type RCA composite
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
29
Cable use VHS
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type VHS Cable

Technical data

Cable type RCA composite
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
29

Frequently bought together

Similar products

See and discover other items from category Video Cables