Belkin Store&Charge Go Bundle B2B160vf USB charging station Mains socket Max. output current 24000 mA 10 x Mains socket,
Download and space-saving storage at the same time!The Multi-charging station with storage space is the ideal solution for safe and easy stowing away and charging of multiple devices. The base module you can safely and space-saving on a desk or on th…
Download and space-saving storage at the same time!The Multi-charging station with storage space is the ideal solution for safe and easy stowing away and charging of multiple devices. The base module you can safely and space-saving on a desk or on th…
Multi-charging station with storage space Store & Charge Go
Download and space-saving storage at the same time!
The Multi-charging station with storage space is the ideal solution for safe and easy stowing away and charging of multiple devices. The base module you can safely and space-saving on a desk or on the wall and offers space for up to 10 devices. The inside of the base module are 10 sockets mounted in which, for example, network components, USB plug charger, etc. can be plugged.
The Multi-charging station with storage space offers you a universal solution for storage devices like computers, laptops and tablets chromebook. Up to 10 devices can be charged at the same time as well as the charging cable with power supply you will find space in the base module. Removable container with five compartments to facilitate the transport.
The charging station is designed to charge several devices to store and at the same time, thus, the charging station, e.g. in class rooms, offices, training rooms, exhibitions, shops, logistics and much more.
With the compact and convenient 10-Port USB charging station, you can use any combination to smartphones, tablets or other mobile devices optimally charged. The intelligent power supply detects exactly how much power for fast and safe loading of each device is required, even if all 10 connections are in operation. The charging station also has the essential surge protection for several connections, in order to protect connected equipment from damage.
The output power of the external power supply of 120 W ensures that up to 2400 mA at each port can be delivered. Every connected device is thus optimally and quickly charged, regardless of the number and size of the connected devices.
This text is machine translated.
Highlights & Details
- Two removable, easy transportierbare tanks with five compartments
- Up to 10 devices at the same time
- Incl. USB charging station rock star
- Storage space for charging devices and cables
Facts
- Overvoltage protection
- On/off switch
- Removable container
- 10 sockets are integrated
- Storage space for charging devices and cables
- Wall mounting possible
- Ergonomic handles on the Beha Poets
- Lateral recesses for optimal cable management
- Locking protection for padlock
- Well thought-out air circulation in the Rack
Delivery
- Base module
- 2 portable tank
- USB charging station rock star
- Power supply unit
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category USB Chargers