Belkin Toslink Digital Audio Adapter [1x Optical plug 3.5 mm - 1x Toslink socket (ODT)] 0.00 m Black

  • Item no.: 1396510
  • Manufacturer no.: F3Y094bf
  • EAN: 0722868847633

Adapter for the conversion of a ODT (Toslink) - plug in a 3.5 mm jack plug.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1396510
  • Manufacturer no.: F3Y094bf
  • EAN: 0722868847633

Adapter for the conversion of a ODT (Toslink) - plug in a 3.5 mm jack plug.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type Toslink
No. of A connectors 1 x
Type A Optical plug 3.5 mm
No. of B connections 1 x
Type B Toslink socket (ODT)
Cable length 0.00 m
Colour Black
Connector type straight
Cable use Digital Audio
type Adapter
Product type Digital Audio Adapter

Technical data

Cable type Toslink
No. of A connectors 1 x
Type A Optical plug 3.5 mm
No. of B connections 1 x
Type B Toslink socket (ODT)
Cable length 0.00 m
Colour Black
Connector type straight
Cable use Digital Audio
type Adapter

Frequently bought together

Similar products

See and discover other items from category Optical Digital Audio Cables