Belkin USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Black F3U133R1.8M
The Hi-Speed USB 2.0 device cable from the Pro Series by Belkin connects USB 2.0 devices with the computer and enables a data transfer of up to 480 Mbit/s - 40 times faster than USB 1.1. With the downward compatibility, this cable is suitable for all…
The Hi-Speed USB 2.0 device cable from the Pro Series by Belkin connects USB 2.0 devices with the computer and enables a data transfer of up to 480 Mbit/s - 40 times faster than USB 1.1. With the downward compatibility, this cable is suitable for all…
Belkin USB 2.0 connection cable A/B 1.8 m black bulk
The Hi-Speed USB 2.0 device cable from the Pro Series by Belkin connects USB 2.0 devices with the computer and enables a data transfer of up to 480 Mbit/s - 40 times faster than USB 1.1. With the downward compatibility, this cable is suitable for all USB enabled PCs and Macintosh® computers as well as USB peripheral devices available on the market.
Highlights & Details
- Network shielding
- Gold plated contacts
- Bend protection
Facts
- Foil shielding on the entire cable
- Polished section notch for outstanding hold of the connector
- AWG 27/25
Comments
Customer reviews
Similar products
See and discover other items from category USB Cables