Belkin USB / VGA Adapter [1x USB-C plug - 1x VGA socket] Black 15.00 cm
As ON THE SCREENEffortless transfer from the screen of your USB-C-capable device directly to your projector or monitor. The C-USB/VGA adapter is a 15 cm long, precisely tuned C-USB cable from Belkin has been developed and tested. It provides for a sm…
- Warranty: 24 months
- Manufacturer: Belkin
As ON THE SCREENEffortless transfer from the screen of your USB-C-capable device directly to your projector or monitor. The C-USB/VGA adapter is a 15 cm long, precisely tuned C-USB cable from Belkin has been developed and tested. It provides for a sm…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | USB , VGA |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 15.00 cm |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Cable type | VGA |
Signal flow direction | Unidirectional (uni) |
Video resolution | 640 x 480 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Belkin USB type-C™ to VGA adapter.
As ON THE SCREEN
Effortless transfer from the screen of your USB-C-capable device directly to your projector or monitor. The C-USB/VGA adapter is a 15 cm long, precisely tuned C-USB cable from Belkin has been developed and tested. It provides for a smooth connection between any compatible USB-C devices and their older projectors, tvs and monitors. Whether you're on the work content or in your home office on new technology change: this is the ideal solution for your USB-C-enabled devices.
Made for
The connection of C-USB-enabled devices to a VGA screen. A video-capable USB-C connection is required.
On both sides plug-in USB-C plug
No more problems when connecting: the new C-USB plug are particularly user-friendly, since they allow different orientations when connecting cables to devices.
It DEPENDS ON THE QUALITY
This cable from Belkin was evidence in accordance with our strict standards for C-USB cable developed and tested.
This text is machine translated.
Highlights & Details
- USB-IF certified
- Connects USB-C™ and VGA
- Plug: USB-C male and VGA female
- Warranty: 24 months
- Manufacturer: Belkin
Comments
CompatibilityMacBook
Google Chromebook Pixel
MacBook Pro (2016)
Dell XPS 13"
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters