Belkin VGA Cable [1x VGA plug - 1x VGA plug] 1.80 m Black

  • Item no.: 1561773
  • Manufacturer no.: F3H982BT1.8M
  • EAN: 0745883713455

The high-quality SVGA monitor connection cable of Bellkin is suitable not only for normal monitors. Thanks to the higher resolution of 800 x 600 pixels, this cable is ideal for larger monitors over 43.18 cm (17 "). In addition, the cable is especiall…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1561773
  • Manufacturer no.: F3H982BT1.8M
  • EAN: 0745883713455

The high-quality SVGA monitor connection cable of Bellkin is suitable not only for normal monitors. Thanks to the higher resolution of 800 x 600 pixels, this cable is ideal for larger monitors over 43.18 cm (17 "). In addition, the cable is especiall…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Features gold plated connectors , screwable
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type SVGA
Signal flow direction Bidirectional (bi)
Connection A 15-pin. D-sub plug
... to connection B 15-pin. D-sub socket
Video resolution 648 x 480 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Features gold plated connectors , screwable
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables