Belkin VGA Cable [1x VGA plug - 1x VGA plug] 3 m Black

  • Item no.: 1047158
  • Manufacturer no.: F2N028B10
  • EAN: 0722868258095

Advantages: - Gold plated copper contacts provide maximum conductivity with no data loss. - Designed to support High Density VGA technology. - Molded strain relief and PVC overmolding to ensure a lifetime of error-free data transmission. - State-of-t…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1047158
  • Manufacturer no.: F2N028B10
  • EAN: 0722868258095

Advantages: - Gold plated copper contacts provide maximum conductivity with no data loss. - Designed to support High Density VGA technology. - Molded strain relief and PVC overmolding to ensure a lifetime of error-free data transmission. - State-of-t…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Connector 2 gender: Manlig
  • Connector 1 gender: Manlig
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 3 m
Colour Black
Shielding Shielding film
Connector type straight
Features screwable
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type VGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 640 x 480 p
Product type TV/monitor Cable

Technical data

  • Connector 2 gender: Manlig
  • Connector 1 gender: Manlig
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 3 m
Colour Black
Shielding Shielding film
Connector type straight
Features screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables