Belkin Wireless charger 2000 mA Boost↑Up F7U052vfWHT Outputs Inductive charging standard White

  • Item no.: 1882438
  • Manufacturer no.: F7U052vfWHT
  • EAN: 0745883760022

Fast and reliable Qi charger with 10 W power. Slim and timeless design combined with the latest charging technology.The practical, thought-out design ensures that your device can be easily aligned and in either landscape or portrait as soon as possib…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1882438
  • Manufacturer no.: F7U052vfWHT
  • EAN: 0745883760022

Fast and reliable Qi charger with 10 W power. Slim and timeless design combined with the latest charging technology.The practical, thought-out design ensures that your device can be easily aligned and in either landscape or portrait as soon as possib…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Cable length: 1.5 m
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 230 V / AC
Colour White
Length 100 mm
Width 100 mm
Height 108 mm
Weight 186 g
Qi Certificate ID
4050
Product type Wireless charger

Technical data

  • Cable length: 1.5 m
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 230 V / AC
Colour White
Length 100 mm
Width 100 mm
Height 108 mm
Weight 186 g
Qi Certificate ID
4050

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers