Belkin Wireless charger WIC001btBK WIC001 Black
This safe charger with ventilation bracket is optimized so that devices compatible with Qi™ technology can be quickly charged wirelessly in the car. One touch of a button is enough to open and close the holder, so that your device can be fixed with o…
- Warranty: 24 months
- Manufacturer: Belkin
This safe charger with ventilation bracket is optimized so that devices compatible with Qi™ technology can be quickly charged wirelessly in the car. One touch of a button is enough to open and close the holder, so that your device can be fixed with o…
- Warranty: 24 months
- Manufacturer: Belkin
10W car holder for wireless charging
This safe charger with ventilation bracket is optimized so that devices compatible with Qi™ technology can be quickly charged wirelessly in the car. One touch of a button is enough to open and close the holder, so that your device can be fixed with one hand. A second device can be charged via a USB-A connection, which can be used by a passenger. The ventilation bracket can be attached to any ventilation system and aligned at different angles for viewing.
Fast wireless charging for Samsung devices with up to 9 watts, for iPhones with up to 7.5 watts and other Qi-enabled devices with up to 10 watts.
A sensor lets you open and close the grab arms with one hand, freeing the other hand to close the door, fasten your seat belt, or operate the radio.
During charging, a view is made possible in different orientations.
A secure grip arm provides a good grip of the device and enables reliable and even charging.
The USB-A car charger supplies power to your wireless charger and a second device.
An adjustable foot holds your smartphone in place.
The adjustable bracket is suitable for different ventilation systems.
Charging is also possible without removing the cover, if light plastic covers of max. 3 mm or Qi-enabled power bank covers are used.
Qi-certified to ensure compatibility and safe charging.
This text is machine translated.
Highlights & Details
- Suitable for Qi-enabled devices
- Output 10 W
Delivery
- 10W wireless charging pad
- Wireless 10 W car charger with ventilation bracket
- Car charger with two USB-A ports and cable
- Warranty: 24 months
- Manufacturer: Belkin
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is also used in smartphones and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
Qi chargeable devices include
Samsung Galaxy Note 5 / Note 7 / Note 8.0 / S6 / S6 edge / S6 edge+ / S7 / S7 edge / S8 / S8+ / S9 / S9+ / Note 9 / S10 / S10e / S10+
Sony BSP10 Bluetooth Speaker / Xperia XZ2 / Xperia XZ3
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Apple iPhone 8 / 8 Plus / X / XR / XS / XS Max / 11 / 11 Pro
Apple Watch (Product-specific Charger)
Apple AirPods
Huawei Mate RS / Mate20 / P30 Pro
Nokia Lumia 625 / 720 / 735 / 820 / 830 / 920 / 928 / 930 / 950 / 950 XL / 950 Dual SIM / 1520 / Nokia 8
LG G3 / G Flex / V30 / G7 / V40
Gigaset GX290
Xiaomi Mi MIX 2S / Mi Mix 3 / Mi 9 / Mi 9 Pro
Google Nexus 4 / 5 / 6 / 7 / Pixel 3 / Pixel 3 XL / Pixel 4 / Pixel 4 XL
Crosscall Core-X3 / Action X3 / Trekker X3
Asus PadFone S
Blackberry Classic
Microsoft Lumia 950 / 950 XL
HP Elite X3
Blackwiew BV5800 Pro / BV6800 Pro / BV9500 / BV 9500 Pro / BV9600 Pro
CAT CatPhone S50
M.T.T Master / 4G
Medion Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch / Constellation 2017 / Aster
YotaPhone 2
RugGear RG730
Elephone P9000
Doogee S60
Lumigon T3
Saygus V2
ZTE Axon 9 Pro / 10 Pro
Ulefone Power 5 / Power 5S / X / Armor X
Razer Phone 2
Umidigi One Pro / Z2
YotaPhone 2
Bluboo R1
Also compatible with wireless charging cases (cradle or adapter) are
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro / V30
Sony Xperia Z3 / Z5
Huawei P30
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers