Highlights & Details
Digital Multimeter BENNING MM 1-1
- Integrated contact-less Volt sensor
- compact housing design
- VDE-GS tested and certified
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Reading range - resistance
0.1 Ω - 20 MΩ
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 500 Hz Hz
- Interfaces
none
- Power supply (details)
2 batteries (AAA)
- Height
150 mm
- Width
74 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 1000 V
CAT III 600 V
- Voltage metering
AC/DC
- Type
MM 1-1
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 74 mm x 150 mm
- Basic accuracy
0.5 %
- Displays
2000 Counts, LCD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122729 Benning MM 1-1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Information
Information 122729 Benning MM 1-1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 122729 Benning MM 1-1 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Description
Features
- 3.5-digit LC-display
- Automatic/manual range selection
- Auto power-off
- measuring functions: AC/DC-voltage, resistance, continuity and diode test.
Scope of delivery
- Bag
- Rubber suspension arrangement
- 2 Micro batteries
- Measuring wires
- Wire temperature sensor with adapter
- Operating instructions.