
Highlights & Details
Digital-Multimeter BENNING MM 7-1
- Automatic suppression of leaked voltage (LoZ)
- True RMS measurement
- Built-in non-contacting voltage sensor
- CAT IV 600V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1 nF -10 mF
- Frequency reading range
1 Hz - 100 k Hz
- Temperature
-40 to +400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.08 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 500 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
190 mm
- Width
94 mm
- Weight
460 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 7-1
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 94 mm x 190 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Basic accuracy
±08 %
- Displays
6000 counts
- Reading category
CAT III 1000 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123057 Benning MM 7-1 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information
Information 123057 Benning MM 7-1 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Features
- Auto range
- Auto Power-Off
- Measure functions: voltage, resistance, current frequency, capacity temperature
- Automatic AC/DC-identification
- Stray voltage suppression
- Backlight
- Min-/Max-/Hold-Function:
Scope of delivery
- Protective rubber surround
- Pouch
- battery
- Test leads
- Wire temperature sensor with adapter
- Magnet hook
- User manual.





