
BenQ GW2780 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, Audio stereo (3.5 mm ja

BenQ GW2780 LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Audio stereo (3.5 mm jack), Headphone jack (3.5 mm);Full HD, Built-in speakers, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
1 x
- Features
Full HD
Built-in speakers
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
463 mm
- Depth
183 mm
- Weight
4.85 kg
- Dim
(W x H x D) 612 x 463 x 183 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
32 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 1613582 BenQ GW2780 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, Audio stereo (3.5 mm ja
User & Safety Instructions
User & Safety Instructions 1613582 BenQ GW2780 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, Audio stereo (3.5 mm ja
Description
The almost borderless Monitor GW2780from BenQ brings stylish understatement in your office or the work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the base, ensure a clean and modern workplace. The 27-inch full HD monitor possesses the exclusive Eye-Care™ technology from BenQ, which, in combination with the integrated flicker-free technology in any environment, in all lighting conditions and at any time, brilliant pictures, in an impressive detail guarantees. The built-in, the world's leading brightness Intelligence technology guarantees optimal pictures at any time in any environment or lighting.
Huge viewing angle thanks to IPS technology
" IPS (In-plane switching) provides for an absolutely precise color reproduction and picture reproduction, whatever your viewing angle on the monitor. The GW2780from BenQ has a maximum viewing angle of 178° horizontal, such as vertical. This ensures that everyone in the room, from everywhere, guarantees the optimum view!
Brightness Intelligence technology
The built-in ambient light sensor the Brightness Intelligence Plus technology detects all brightness nuances as well as the color temperature of the ambient light and adjusts its own values for the benefit of the visual comfort automatically on them to the optimal brightness as well as all colors true to the original.
Perfect adjust the picture quality for various content
The brightness Intelligence technology from BenQ continuously checks the light intensity, in order to prevent an oversubscription brighter areas and darker areas of the image is always clearly and well visible from control.
Avoid irritation to the eyes in any ambient lighting
The brightness Intelligence technology from BenQ (B. I. Tech.) optimizes the entire brightness of the display, both for their work, as well as for private use. The technology ensures permanent for an optimal image quality and protects during long working hours at the computer your eyes.
Low Blue Light
The unique Low Blue Light technology from BenQ was developed in order to filter out harmful blue light and their eyes to protect effectively against tiredness and irritation.
Flicker free
The exclusive flicker-free technology from BenQ Prevents destructive life flickering in the LCD displays and prevents in this way also the fatigue and irritation of the eyes.
Ergonomically shaped stand
The crowned optics of the base of the device meets your purpose by clicking on unnecessarily awkward shapes and sizes, and in this way for a pleasant optics provides and a pure, open work place allows.
Ultra-slim frame design
The GW2780impresses by its elegant and super-slim frame design with ultra-narrow margins, particularly if you have multiple monitors side-by-side position and therefore fits perfectly in every modern environment.
Cable Management System
The "invisible" cable management within the stand hides all connection cable and thus provides for a neat and clean writing table without the cable mess.
This text is machine translated.
Features
- Super-slim frame design
- Brightness Intelligence technology
- Cable Management System in the base
- Low Blue Light & Flicker-free technology.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor


















