BenQ BL2381T LED 57.2 cm (22.5 inch) EEC A (A+++ - D) 1920 x 1200 p WUXGA 5 ms VGA, HDMI™, DisplayPort, DVI IPS LED

  • Item no.: 1923304
  • Manufacturer no.: 9H.LHMLA.TBE
  • EAN: 4718755077180

IPS technology with wide viewing angleThe IPS (In-plane switching) technology from BenQ guarantees an optimum color and image reproduction from virtually any viewing angle. A viewing angle of 178° is ideal for the common viewing of results on the mon…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1923304
  • Manufacturer no.: 9H.LHMLA.TBE
  • EAN: 4718755077180

IPS technology with wide viewing angleThe IPS (In-plane switching) technology from BenQ guarantees an optimum color and image reproduction from virtually any viewing angle. A viewing angle of 178° is ideal for the common viewing of results on the mon…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 22.5 inch
Display (cm) 57.2 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Black
Image format 16:10
Panel technology IPS LED
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.254 mm
Interfaces VGA , HDMI™ , DisplayPort , DVI
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 52 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 428 mm
Height 502 mm
Depth 230 mm
Weight 6.3 kg
Dim (W x H x D) 428 x 502 x 230 mm
Range of uses Office , Home
Features Portrait view (pivot) , Tiltable , Swivelling , Height adjustable , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 22.5 inch
Display (cm) 57.2 cm
Resolution (max.) 1920 x 1200 p
Display resolution mode WUXGA
Colour Black
Image format 16:10
Panel technology IPS LED
Response time 5 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors