BenQ BL2405PT LED 61 cm (24 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 2 ms HDMI™, VGA, DisplayPort TN LED

  • Item no.: 1503151
  • Manufacturer no.: 9H.LF5LS.TBE
  • EAN: 4718755065804

A win decision for each userThe BenQ BL-series is designed to provide you with more comfort and flexibility and at the same time to improve your daily workYour win-win decisionThe BenQ BL-series is designed to provide you with more comfort and flexib…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1503151
  • Manufacturer no.: 9H.LF5LS.TBE
  • EAN: 4718755065804

A win decision for each userThe BenQ BL-series is designed to provide you with more comfort and flexibility and at the same time to improve your daily workYour win-win decisionThe BenQ BL-series is designed to provide you with more comfort and flexib…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 2 ms
Brightness 250 cd/m²
Contrast ratio 12000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.276 mm
Interfaces HDMI™ , VGA , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 23 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A+++ - D)
Width 579 mm
Height 502 mm
T 213 mm
Weight 5.3 kg
Range of uses Office
Features Height adjustable , Headphone jack , Built-in speakers , Portrait view (pivot)

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour
Response time 2 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors