BenQ BL2480 LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms DisplayPort, VGA, Audio stereo (3.5 mm j
Simplify your life, through increased productivity!The almost borderless Monitor BL 2480 from BenQ brings stylish understatement in your office or the work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the…
- Warranty: 24 months
- Manufacturer: BenQ
Simplify your life, through increased productivity!The almost borderless Monitor BL 2480 from BenQ brings stylish understatement in your office or the work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the…
- Warranty: 24 months
- Manufacturer: BenQ
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.274 mm |
Interfaces | DisplayPort , VGA , Audio stereo (3.5 mm jack) , Headphone jack (3.5 mm) , HDMI™ |
No. of MiniDPs | 0 x |
No. of DisplayPort | 1 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 0 x |
Power consumption (ON) | 27 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Width | 540 mm |
Height | 420 mm |
Depth | 175 mm |
Weight | 3.84 kg |
Dim | (W x H x D) 540 x 420 x 175 mm |
Range of uses | Office , Home |
Features | Full HD , Built-in speakers , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Documents & Downloads
BenQ BL 2480 Full-HD Monitor
Simplify your life, through increased productivity!
The almost borderless Monitor BL 2480 from BenQ brings stylish understatement in your office or the work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the base, ensure a clean and modern workplace. The 23.8-inch full HD monitor possesses the exclusive Eye-Care™ technology from BenQ, which, in combination with the integrated flicker-free technology in any environment, in all lighting conditions and at any time, brilliant pictures, in an impressive detail guarantees. The built-in, the world's leading brightness Intelligence technology guarantees at any time exquisite images in any environment or lighting.
Ergonomically shaped stand
The crowned optics of the base of the device meets your purpose by clicking on unnecessarily awkward shapes and sizes, and in this way for a pleasant optics provides and a pure, open work place allows.
Haptics
The maximum filigree etched housing surface resists scratches and provides for an elegant feel.
Cable Management System
The "invisible" cable management within the stand hides all connection cable and thus provides for a neat and clean writing table without the cable mess.
Huge viewing angle thanks to IPS technology
" IPS (In-plane switching) provides for an absolutely precise color reproduction and picture reproduction, whatever your viewing angle on the monitor. The BL2480from BenQ has a maximum viewing angle of 178° horizontal, such as vertical. This ensures that everyone in the room, from everywhere, guarantees the optimum view!
Brightness Intelligence technology
The built-in ambient light sensor the Brightness Intelligence Plus technology detects all brightness nuances as well as the color temperature of the ambient light and adjusts its own values for the benefit of the visual comfort automatically on them to the optimal brightness as well as all colors true to the original.
Perfect adjust the picture quality for various content
The brightness Intelligence technology from BenQ continuously checks the light intensity, in order to prevent an oversubscription brighter areas and darker areas of the image is always clearly and well visible from control.
Avoid irritation to the eyes in any ambient lighting
The brightness Intelligence technology from BenQ (B. I. Tech.) optimizes the entire brightness of the display, both for their work, as well as for private use. The technology ensures permanent for an optimal image quality and protects during long working hours at the computer your eyes.
Low Blue Light
The unique Low Blue Light technology from BenQ was developed in order to filter out harmful blue light and their eyes to protect effectively against tiredness and irritation.
Flicker-free technology
The exclusive flicker-free technology from BenQ Prevents destructive life flickering in the LCD-displays and prevents in this way also the fatigue and irritation of the eyes.
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch), 1920 x 1080 p,
- Energy efficiency class A (A+++ - D)
- Interfaces: DisplayPort, VGA, Audio stereo (3.5 mm jack), Headphone jack (3.5 mm), HDMI™
- Response time: 5 ms
- Full HD, Built-in speakers, Headphone jack
- IPS panel for a wide viewing angle
- Super-slim frame design
- Brightness Intelligence Technology
- Cable management system in the base
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: BenQ
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors