BenQ BL2483T LED 61 cm (24 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DVI, VGA, Headphone jack (3.5 mm) T

  • Item no.: 2190580
  • Manufacturer no.: 9H.LHYLB.QBE
  • EAN: 4718755079238

Ergonomic design for optimum comfortFor maximum adaptability to the work area, the robust base of the BenQ BL2483T offers a wide range of setting options. In a simple way, the monitor can be adjusted by up to 140 mm in height, tilt forwards and backw…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 2190580
  • Manufacturer no.: 9H.LHYLB.QBE
  • EAN: 4718755079238

Ergonomic design for optimum comfortFor maximum adaptability to the work area, the robust base of the BenQ BL2483T offers a wide range of setting options. In a simple way, the monitor can be adjusted by up to 140 mm in height, tilt forwards and backw…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type LED display
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 12000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.276 mm
Interfaces HDMI™ , DVI , VGA , Headphone jack (3.5 mm)
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 25 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Width 565 mm
Height 534 mm
Depth 237 mm
Weight 5.5 kg
Range of uses Office
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD , Height adjustable , Headphone jack , Portrait view (pivot) , Tiltable
Wall mounting option 100 x 100 mm VESA standard
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type LED display
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors