
BenQ EL2870U LED EEC G (A - G) 70.9 cm (27.9 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) T

BenQ EL2870U LED
Highlights & Details
- Screen size 70.9 cm (27.9 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);UHD resolution, Freesync, Built-in speakers, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (inches)
27.9 inch
- Screen size diagonal (inches)
28 inch
- Image format
16:9
- Panel technology
TN LED
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.160 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
2 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
0 x
- Features
UHD resolution
Freesync
Built-in speakers
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
659 mm
- Height
477 mm
- Depth
204 mm
- Weight
5.7 kg
- Dim
(W x H x D) 659 x 477 x 204 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Design
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
70.9 cm (27.9 inch)
- Display (cm)
70.9 cm
- Power consumption (ON)
55 W
Documents & Downloads
Datasheet
Datasheet 1663172 BenQ EL2870U LED EEC G (A - G) 70.9 cm (27.9 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) T
User & Safety Instructions
User & Safety Instructions 1663172 BenQ EL2870U LED EEC G (A - G) 70.9 cm (27.9 inch) 3840 x 2160 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack (3.5 mm) T
Description
The EL 2870 U provides the advantages of "High Dynamic Range (HDR 10) with enormous brightness and sharp contrasts for rich black tones particularly and guarantees with his extensive color space an intensive video performance.
Elegant and slim design - Hand-in-hand with comprehensive functionality
The EL 2870 U combines the advantages of HDR with the proven Brightness Intelligence Plus technology from BenQ! Bright areas are aligned and soft graded to uberzeichnungen to avoid while darker areas of the image crystal-clear and rich in contrast, especially in low-lit environment. With the Hot Key Puck changes comfortably between four HDR-presets or the brightness intelligence plus technology to ensure the best possible balance between contrast, color effect and playback.
The wonderful clarity of 4K Ultra HD images
The 4K UHD resolution of the EL 2870 U provides highly dynamic and at the same time very precise and realistic defined images and allows significantly higher frame rates. Let yourself be seduced by crystal-clear picture details you can enjoy every preference of your personal seer lift system.
Ground-breaking video quality for absolutely realistic Entertainment
4K HDR support for brilliant brightness and depth contrasts
High Dynamic Range (HDR 10) and the Cinema HDR mode extends the dynamic range of color gradations between real black and bright white and enable in this way an impressive natural playback.
Finely defined and intensive images provide for powerful fun game!
AMD free Sync™ for packing games
The AMD free Sync™ technology eliminates image demolitions, defective frames, lags and resulting ugly game play. With a very high refresh rate are particularly smooth gaming experiences are guaranteed by the EL 2870 U particularly smooth game play and is a dream come true for monitor for every gamer.
Fast response time of only 1 ms (GtG)
With a super fast response time of just 1 ms (GtG) be lags and blurring transitions between individual frames are eliminated. Each motion sequence and transition is rendered in an excellent quality. Enjoy the absolute video and gaming experience without the slightest delays.
Universal multi-device connectivity and built-in speaker
Enjoy the amazing video quality of HDR-content of different sources. A DPI 1.4 and two HDMI 2.0 ports provide for an extensive connectivity to other devices. Built-in speakers provide a rich sound.
Special modes for the ultimate video entertainment
"Super Resolution" improves the standard image quality significantly
The EL 2870 U simulates a higher image resolution by the pixel density of images in low and normal resolution. So he also achieved in these areas a breathtakingly clear image display.
With the Smart focus remains no important detail hidden
The Smart occupies a specially selected range of the monitor with a high light effect. It is so much easier to this area and the contained, important content to concentrate, without the unneeded screen contents of the essential distract you.
The health of your eye is important for us!
The industry-leading eye-care technology of BenQ.
The exclusive eye-care technology from BenQ reduces an eye strain and provides throughout the entire working time for a healthy and comfortable working space. It is ideal for increasing productivity - especially over a longer working hours.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








