BenQ EW3270U LED 80 cm (31.5 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 4 ms HDMI™, DisplayPort, USB-C™ USB 3.1

  • Item no.: 1672247
  • Manufacturer no.: 9H.LGVLA.TSE
  • EAN: 4718755072666

Breathtaking Entertainment in HDR-The ultimate video experience!The playback of the HDR-content via video monitors enjoys increasing popularity steadily. The EW3270 U from BenQ has a performance and high contrast VA-panel. With a native contrast rati…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1672247
  • Manufacturer no.: 9H.LGVLA.TSE
  • EAN: 4718755072666

Breathtaking Entertainment in HDR-The ultimate video experience!The playback of the HDR-content via video monitors enjoys increasing popularity steadily. The EW3270 U from BenQ has a performance and high contrast VA-panel. With a native contrast rati…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.181 mm
Interfaces HDMI™ , DisplayPort , USB-C™ USB 3.1 , Audio stereo (3.5 mm jack)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 1 x
Power consumption (ON) 53 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 740 mm
Height 527 mm
T 218 mm
Weight 7.5 kg
Range of uses Home
Features Freesync , UHD resolution , HDR , Built-in speakers , Headphone jack
Wall mounting option Yes

Technical data

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology VA LED
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors