BenQ GL2580H LED 62.2 cm (24.5 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 1 ms HDMI™, VGA, DVI, Headphone jack (3.5 mm)

  • Item no.: 1656354
  • Manufacturer no.: 9H.LGFLB.QBE
  • EAN: 4718755070167

Simplify your life, with accelerated productivity!The almost borderless Monitor GL 2580 H from BenQ brings stylish understatement into your work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the base, ensu…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1656354
  • Manufacturer no.: 9H.LGFLB.QBE
  • EAN: 4718755070167

Simplify your life, with accelerated productivity!The almost borderless Monitor GL 2580 H from BenQ brings stylish understatement into your work room at home! Its ultra-slim frame design, as well as the option to hide all the cables in the base, ensu…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LED
Screen size diagonal (inches) 24.5 inch
Display (cm) 62.2 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms
Brightness 250 cd/m²
Contrast ratio 12000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.311 mm
Interfaces HDMI™ , VGA , DVI , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 24 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 557.5 mm
Height 426.3 mm
T 175.1 mm
Weight 5.9 kg
Range of uses Office , Home
Features Full HD , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 24.5 inch
Display (cm) 62.2 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Colour TFT/LCD
Response time 1 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors