BenQ GL2780 LED 68.6 cm (27 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, VGA, DVI, Headphone j
Shaped baseThe shapely basic profile does away with unnecessary edges and offers a clean and functional look.Slim frameThe GL2780 offers a visually appealing field of view with ultra-flat bezel and elegant profile, which fits perfectly into any moder…
- Warranty: 24 months
- Manufacturer: BenQ
Shaped baseThe shapely basic profile does away with unnecessary edges and offers a clean and functional look.Slim frameThe GL2780 offers a visually appealing field of view with ultra-flat bezel and elegant profile, which fits perfectly into any moder…
- Warranty: 24 months
- Manufacturer: BenQ
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 1 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 12000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.311 mm |
Interfaces | HDMI™ , DisplayPort , VGA , DVI , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 35 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+++ - D) |
Width | 639 mm |
Height | 473 mm |
Depth | 183 mm |
Weight | 5.7 kg |
Dim | (W x H x D) 639 x 473 x 183 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Full HD , Built-in speakers , Headphone jack , Tiltable |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
Documents & Downloads
BenQ GL2780 68.58 cm (27") LED monitor
Shaped base
The shapely basic profile does away with unnecessary edges and offers a clean and functional look.
Slim frame
The GL2780 offers a visually appealing field of view with ultra-flat bezel and elegant profile, which fits perfectly into any modern interior.
cable management
The invisible cable system cleverly hides all cables in the base of the monitor and thus provides for order and clarity.
IPS wide-angle technology
IPS (in-plane switching) ensures accurate color and image reproduction from any angle. Wide horizontal and vertical viewing angles of 178° ensure a uniform view for all persons in the room.
Eye care technology
The exclusive technologies of BenQ to protect the eyes reduce fatigue and offer more comfort, productivity and safety in the workplace during longer use.
Brightness Intelligence
The Brightness Intelligence technology (B. I.) Optimizes the display performance during work and play and protects the eyes of the user by an excellent picture quality.
Content optimization through perfect image quality
Brightness Intelligence (B. I.) Recognizes the intensity of the content to be displayed and avoids overexposure of bright scenes while repairing dark areas so that everything remains well visible.
Color Weakness mode
The Color Weakness mode allows the user¨to balance the amount of red and green light with magenta and cyan filters. The Color Weakness mode thus ensures a permanently optimal viewing experience fu¨r all users and makes it easier to differentiate between individual colors as soon as the red and green nuances are balanced significantly.
Flicker-free
The flicker-free technology from BenQ puts an end to the harmful flickering of conventional LCDs, in order to prevent fatigue and visual damage.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A+ (A+++ - D)
- Interfaces: HDMI™, DisplayPort, VGA, DVI, Headphone jack (3.5 mm)
- Full HD, Built-in speakers, Headphone jack, Tiltable
Facts
- Full HD 16:9
- Color Weakness Mode
- Brightness Intelligence
- EPaper mode
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: BenQ
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors