BenQ PD2500Q LED 63.5 cm (25 inch) EEC B (A+++ - D) 2560 x 1440 p WQHD 4 ms HDMI™, USB, DisplayPort, Mini DisplayPort, H
Highly precise details for perfect creationsThe Monitor for designers PD 2500 Q of BenQ impresses through its high WQHD resolution to full 25 inches and presents each so complex, small detail in your design on visually spectacular way. Factory to 100…
- Warranty: 24 months
- Manufacturer: BenQ
Highly precise details for perfect creationsThe Monitor for designers PD 2500 Q of BenQ impresses through its high WQHD resolution to full 25 inches and presents each so complex, small detail in your design on visually spectacular way. Factory to 100…
- Warranty: 24 months
- Manufacturer: BenQ
Technical data
- Kensington Lock-enabled
Product type | LED |
---|---|
Screen size diagonal (inches) | 25 inch |
Display (cm) | 63.5 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Colour | Grey |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 4 ms |
Brightness | 350 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.216 mm |
Interfaces | HDMI™ , USB , DisplayPort , Mini DisplayPort , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) |
No. of MiniDPs | 1 x |
No. of DisplayPort | 2 x |
No. of DVI ports | 0 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 0 x |
No. of USB ports | 4 x |
Power consumption (ON) | 62 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | B (A+++ - D) |
Width | 532 mm |
Height | 570.2 mm |
Depth | 239.7 mm |
Weight | 7.2 kg |
Dim | (W x H x D) 532 x 570.2 x 239.7 mm |
Range of uses | Design |
Features | Portrait view (pivot) , Height adjustable , Built-in speakers , Headphone jack , WQHD resolution |
Wall mounting option | 100 x 100 mm VESA standard |
Sustainability / eco-friendliness | TCO-certified (TCO-5-0-CERTIFIED_SY_00) |
BenQ PD 2500 Q 25 inch WQHD LED-designer monitor
Highly precise details for perfect creations
The Monitor for designers PD 2500 Q of BenQ impresses through its high WQHD resolution to full 25 inches and presents each so complex, small detail in your design on visually spectacular way. Factory to 100% sRGB and rec. 709 standard calibrated, guaranteed by the PD 2500 Q a highly accurate color reproduction industry standard. The built-in IPS panel generates exact and accurate color reproduction of the original values, in order to ensure a highest representative contents. The ultra-slim frame design of the PD 2500 Q gives you the opportunity to extend your entire working area on two monitors and provides with its ultra-slim edges for an almost seamless transition between the working areas.
WQHD resolution
The high WQHD resolution (2560 x 1440) of the PD 2500 Q offers an extraordinary clarity of the finest details, as well as a strong depth, especially with refined textures in visually demanding tasks, such as animations, visual effects, graphic design and professional image retouching.
Reference class in terms of color performance: 100% sRGB and rec. 709
The PD 2500 Q of BenQ covers the sRGB color space in rec. 709-Standard 100%! The integrated, advanced IPS-technology reduces unwanted color shifts to a minimum. With a high-precision sRGB color gamut of 100% it keeps all industry standards digital, graphical work. The rec. 709 standard provides with its precise resolution for high frame rates, excellent color gamut gamma values as well as a strong white point performance, in particular for the HD video production.
Exact color values thanks to highly precise calibration
Each individual PD 2500 Q is factory-set precisely and tested to very precise delta-E and gamma performance guarantee. The calibration results are compared with all color standards of industry, to ensure that our monitors the most true to the original and most representative reproductions of the original content. Moreover, with the precise calibration even slightest discrepancies in the color performance of several displays of the same model.
Technicolor color certified
All BenQ monitors of the PD-series are the strict design standards of the Hollywood film industry more than friendly manner! They guarantee consistent and accurate color values, as well as an impressive performance at work for the video, animation and entertainment industry and are therefore rightly Technicolor color certified!
Ultra slim frame design and a variety of connectivity
With its ultra-narrow margins and the large 25" display, the PD 2500 Q a magnification of the working area and an almost seamless transition to a second display if several displays by Daisy Chain via the display port can be connected to one another. The multi-stream support (MST) also supports the expansion of a notebook display on several PD-displays. With additional HDMI, Display Port, mini display port, USB 3.1, headphone and audio ports, the PD 2500 Q an ideal peripheral for each windows or Apple-PC, as well as all imaginable smart devices.
Special Creative modes for professional designer
• CAD/CAM-mode:
The CAD/CAM mode offers super-sharp contrasts, particularly between lines, surfaces or in detailed, technical illustrations and tickling each tiny detail for a harmonious overall impression. BenQs PD 2500 Q in the CAD/CAM mode gives you in combination with the Programs Pro/E, SOLIDWORKS, AutoCAD, CATIA, etc. an unprecedented graphics performance!
• Dark Room Mode:
The dark room mode optimizes brightness and contrast of images and thus deliver an impressive clarity and sharpness. In this way you can create the optimal work environment, even in low-lit environment.
• Animation Mode:
Dark areas of the image with a high black share may in particular in complex designs complications. The animation mode increases the brightness darker image segments without brighter image areas to uberzeichnen. It offers you 10 level of brightness settings, so that each smallest detail and is reproduced exactly - independent from strong and the intensity of the ambient light.
Anti-glare display
The silk mat anti-glare display reduces distracting reflections to an absolute minimum. In this way you can comfortably and efficiently develop-" designer impressive results without the need to keep an eye compress"!
Ergonomic design for the tailor-made work environment
With numerous setting options for rotation, tilt and height, as well as for the use in portrait format can be any workplace to individual, ergonomic needs of the user. In the PD 2500 Q integrated Smart screen orientation sensor detects the content by its format and tilt the monitor automatically if necessary, in order to be able to show content uncircumcised and in full resolution.*
Eye Care - pioneering work in terms of eye protection
• Flicker-free technology
The stable, integrated flicker-free technology saves you from all harmful influences on their vision, which often caused by strong, permanent flicker conventional monitors.
• Low Blue Light
BenQ's Low Blue Light technology filters out the human eye damage, blue light and decreases in this way a irritation and eye strain effectively.
• Brightness Intelligence Plus technology
Reduction of the eye strain in any environment lighting! The built-in ambient light sensor the Brightness Intelligence Plus technology detects all brightness nuances as well as the color temperature of the ambient light and adjusts its own values for the benefit of the visual comfort automatically on them, in order to get all the colors true to the original.
This text is machine translated.
Highlights & Details
- Screen size 63.5 cm (25 inch) WQHD, 2560 x 1440 pixels
- Response time: 4 ms
- Energy efficiency rating: B (A+++ - D)
- Interfaces: HDMI™, USB, display port, mini display port, headphone jack (3.5 mm), LAN (10/100/1000 MBit/s)
- Portrait view (pivot), height adjustable, integrated speakers, headphone connection, WQHD resolution
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: BenQ
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.* The Display Pilot auto-rotations software requires a Windows PC.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors