BenQ PD3200U LCD 81.3 cm (32 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 4 ms DisplayPort, HDMI™, USB 3.2 Gen 1

  • Item no.: 1529636
  • Manufacturer no.: 9H.LF9LA.TBE
  • EAN: 4718755066160

Revive your inspirationWe know what it meant to from an idea a reality. The BenQ PD 3200 U comes with a large variety of features, this will assist you in every detail of their work and leads to an excellent work.Exceptional resolution and colors - U…

  • Warranty: 24 months
  • Manufacturer: BenQ
  • Item no.: 1529636
  • Manufacturer no.: 9H.LF9LA.TBE
  • EAN: 4718755066160

Revive your inspirationWe know what it meant to from an idea a reality. The BenQ PD 3200 U comes with a large variety of features, this will assist you in every detail of their work and leads to an excellent work.Exceptional resolution and colors - U…

  • Warranty: 24 months
  • Manufacturer: BenQ
Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Grey
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 4 ms
Brightness 350 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.185 mm
Interfaces DisplayPort , HDMI™ , USB 3.2 Gen 1 (USB 3.0) , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 1 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 4 x
Power consumption (ON) 79 W
Power consumption (standby) 0.5 W
Energy efficiency rating
B (A+++ - D)
Width 740 mm
Height 490 mm
Depth 213 mm
Weight 12.5 kg
Dim (W x H x D) 740 x 490 x 213 mm
Range of uses Design
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable to 150 mm
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

Product type LCD
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Grey
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors