BenQ SW240 LED 61.2 cm (24.1 inch) EEC A+ (A++ - E) 1920 x 1200 p Full-HD+ 5 ms HDMI™, DisplayPort, DVI, Headphone jack
Bring those special moments to life - in the entire Adobe RGB color spaceWith the BenQ PhotoVue Photographers Monitor SW 240, you will receive all natural colors of a photo and enter the moment in which the recording is perfectly again. The SW240 is …
- Warranty: 24 months
- Manufacturer: BenQ
Bring those special moments to life - in the entire Adobe RGB color spaceWith the BenQ PhotoVue Photographers Monitor SW 240, you will receive all natural colors of a photo and enter the moment in which the recording is perfectly again. The SW240 is …
- Warranty: 24 months
- Manufacturer: BenQ
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24.1 inch |
Display (cm) | 61.2 cm |
Resolution (max.) | 1920 x 1200 p |
Display resolution mode | Full-HD+ |
Colour | Grey |
Image format | 16:10 |
Panel technology | IPS LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 20000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.27 mm |
Interfaces | HDMI™ , DisplayPort , DVI , Headphone jack (3.5 mm) , USB 3.2 Gen 1 (USB 3.0) |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of USB ports | 3 x |
Power consumption (ON) | 19 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 533.2 mm |
Height | 428.5 mm |
Depth | 230.71 mm |
Weight | 6.7 kg |
Dim | (W x H x D) 533.2 x 428.5 x 230.71 mm |
Range of uses | Design , Office , Home |
Features | Full HD , Height adjustable , Portrait view (pivot) , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
BenQ SW 240 Monitor
Bring those special moments to life - in the entire Adobe RGB color space
With the BenQ PhotoVue Photographers Monitor SW 240, you will receive all natural colors of a photo and enter the moment in which the recording is perfectly again. The SW240 is specially designed for photographers with the proven IPS technology and covers the Adobe RGB color space to 99% as well as the sRGB color space to 100%. It therefore provides a wide color range as well as spectacular color effect. The SW240 is the perfect tool to capture special moments for ever.
99% Adobe RGB
Experience impressive natural colors! The Adobe RGB color space offers a larger bandwidth for the reproduction especially natural color values and shades - particularly in blue and green tones. The way to achieve a particularly precise color reproduction in outdoor and nature photography.
10-bit color display
Enjoy the softest color shades - the 10 Bit-Display of the SW 240 are more than one billion colors authentic and precisely.
14-bit 3D LUT & Delta E≤2
The 14-bit 3D lookup table (LUT) enables a more precise RGB color mixing and a perfect color reproduction. Delta E≤2 in Adobe RGB and sRGB color space provides for a natural and representative playback of the original image.
Hardware calibration
The hardware calibration allows you to "Fine Tuning" of the image processing chip without the output data of the graphics card. In this way your digital copies consistent remain true to the original, without any additional adaptation of the graphic settings is required.
Power can be adjusted with pallet Master Item
With Pallet Master element in combination with a calibrator, you can use the color performance of your monitor optimally and permanently.
Significantly more space for excellent visual comfort
The SW 240 generated on its 24.1" wide display resolution of 1,920 x 1,200 pixels in a wuxga an aspect ratio of 16:10 - ideal for professional photographers and everyday use. The comparatively large display is perfect for the display of two DIN A4-documents. Professional photographers can perfectly match your content in this way and all details at a glance.
Hotkey for different color modes
The SW240 has a built-in Hotkey for different color modes, with which you can conveniently switch back and forth between three color settings, without further OSD buttons to press. By pressing the hotkey for five seconds, you can configure your personal preferences to suit you and your needs.
Innovative black-and-white mode
The black-and-white mode of the SW 240 offers you the possibility to photos in three different B/W presets to view and compare before you start processing the picture.
Glare Protection hood
For the SW240 is available as an optional accessory a removable glare protection hood, the reflections of the surrounding light on the display effectively reduces and so an excellent color accuracy for professional work is guaranteed. The anti-glare hood can be used in portrait or landscape format.
The industry-leading eye-care technology of BenQ.
The exclusive eye-care technology from BenQ prevents a fatigue of the eyes before and thus provides for a healthy and comfortable working.
This text is machine translated.
Highlights & Details
- Screen size 61.2 cm (24.1 inch) Full-HD+, 1920 x 1200 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: HDMI™, DisplayPort, DVI, Headphone jack (3.5 mm), USB 3.2 Gen 1 (USB 3.0)
- Full HD, Height adjustable, Portrait view (pivot), Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: BenQ
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors