Berger & Schröter Solarpanel 6V 31256 Solar charger Charging current (max.) 300 mA 1.6 W

  • Item no.: 556191
  • Manufacturer no.: 31256
  • EAN: 4042504312568

Solar panel with plug and mounting bracket. Suitable for wild food scattered machine but can also be used for many other applications with 6 V.

This text is machine translated.

  • Item no.: 556191
  • Manufacturer no.: 31256
  • EAN: 4042504312568

Solar panel with plug and mounting bracket. Suitable for wild food scattered machine but can also be used for many other applications with 6 V.

This text is machine translated.

Technology Monocrystalline
Charging current (max.) 300 mA
Power
1.6 W
Outputs 4 mm plug , 2-pin
Charging current (max.) 300 mA
Output voltage 6 V
Charging slots 1
Colour Black
Length 220 mm
Width 90 mm
Height 40 mm
Weight 110 g
Product type Solar charger

Technical data

Technology Monocrystalline
Charging current (max.) 300 mA
Power
1.6 W
Outputs 4 mm plug , 2-pin
Charging current (max.) 300 mA
Output voltage 6 V
Charging slots 1
Colour Black
Length 220 mm
Width 90 mm

Frequently bought together

Similar products

See and discover other items from category Solar-Powered Chargers