Technical data
Type | Super-pointy/ round-wide/ fine-curved |
---|---|
Material | Titanium |
Tip shape | Extra pointy , Blunt , Pointed, curved, fine |
Product type | Tweezer set |
3-pce. Titanium electronics tweezer set
Facts
- Matt
- stainless
- super light
- corrosion and acid resistant
- tin-solder repellent
- anti-bacterial
- very conductive
- glare-free.
Delivery
- Titanium tweezer super-pointy 110 mm
- Titanium tweezer straight - round - wide 145 mm
- Titanium tweezer fine curved point 150 mm.
- Warranty: 24 months
- Manufacturer: Bernstein
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers