Bernstein 5000 COM Electrical contractors Tool box (+ tools) 68-piece (W x H x D) 480 x 190 x 350 mm
For the service use in the area of electronics, this case. The compact shape and the structured surface give the case a high stability. The use of X-ABS plastic with an extremely skid-proof and scratch-resistant surface makes the case resistant to ex…
- Warranty: 24 months
- Manufacturer: Bernstein
For the service use in the area of electronics, this case. The compact shape and the structured surface give the case a high stability. The use of X-ABS plastic with an extremely skid-proof and scratch-resistant surface makes the case resistant to ex…
- Warranty: 24 months
- Manufacturer: Bernstein
Technical data
- Weight: 3.7/8.8 KG (empty/fitted)
Dim | (W x H x D) 480 x 190 x 350 mm |
---|---|
Range of use | Electrical contractors |
Volume | 26 l |
Material | ABS plastic |
Colour | Black , Silver |
Inside width | 460 mm |
Inside height | 180 mm |
Internal depth | 320 mm |
Height | 190 mm |
Width | 480 mm |
Depth | 350 mm |
---|---|
Product type | Tool box (+ tools) |
68-piece tool case Performance Complete Tipped
For the service use in the area of electronics, this case. The compact shape and the structured surface give the case a high stability. The use of X-ABS plastic with an extremely skid-proof and scratch-resistant surface makes the case resistant to external influences. The schlagund break-proof material makes the case also "flying" and survives even the rough treatment to checked flight luggage. An ergonomic handle, robust grid hinges with suitcase lid-locking, tool board made from moisture resistant and unbreakable lightweight ® plastic with a stitched pockets, two lockable locks and a free divisible floor shell (height 60 mm) round off the facilities of the case.
Facts
- Made of unbreakable and impact-resistant X-ABS plastic
- Skid-proof and scratch-resistant surface
- Capable of flight
- Tool board made from moisture resistant and unbreakable lightweight ® plastic
- Two locks
- divisible floor shell.
Delivery
- Cable shoe pliers, 230 mm
- Water pump pliers, 240 mm
- Side cutter classic line, 115 mm
- VDE voltage tester 60 x 3.0 mm
- Magazine watchmaker's screwdriver, 5 blades 1.5, 2.0, 2.5, 3.0 mm, KS size 0
- Workshop Screwdriver EUR Oline-Power, 150 x 8.0 mm
- Electrician's screwdriver EUR Oline-Power, 150 x 5.5 mm
- Mechanic tweezers, 150 mm
- 6-piece set key files with wooden handles
- Insulation stripping knife with hook blade for cable Ø 4 - 28 mm
- Open-end wrench set, 5-piece, black 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 17 mm
- Wrench SW 18 x 19 mm
- 8-piece Allen key set in a case, SW 1.5/2.5/3/4/5/5.5/6 mm
- Ball peen hammer DIN 1041, 300 g
- Flat chisel, 200 x 14 x 20 mm
- Electrician's chisel with safety hammer head, 200 x 08 x 10 mm
- Borer
- blades with a diameter of 6.0 mm
- Folding, 2 m (wood)
- Spirit level 225 mm
- PUK universal saw in the case
- VDE side cutter, 160 mm
- VDE telephone pliers, 160 mm, straight
- VDE combination pliers, 160 mm
- VDE-screwdriver, flat-tip: 100 x 4/75 x screwdrivers, x 3.5 mm
- VDE-KS-screwdrivers, size 1/2
- automatic crimping pliers
- Crimping pliers for wire-end sleeves, 155 mm, from 0.25 to 2.5 mm²
- 6-piece set socket wrench in a case, SW 4/5 5/6/7/8 mm
- 8-piece TORX Allen key set with hole, T9/T10/T15/T20/T25/T27/T30/T40
- Desoldering pump
- Portasol gas soldering iron
- Insulating tape
- PRACTICE Ersatzpitze PORTASOL 1 mm
- Tool Case with 2 tool boards and floor.
- Warranty: 24 months
- Manufacturer: Bernstein
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases