Beurer HD50 Heated cape 100 W Beige, Brown

  • Item no.: 1609585
  • Manufacturer no.: 420.02
  • EAN: 4211125420024

Cozy and soft cape made of fiber. Cuddly and sympathetic.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Beurer
  • Item no.: 1609585
  • Manufacturer no.: 420.02
  • EAN: 4211125420024

Cozy and soft cape made of fiber. Cuddly and sympathetic.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Beurer
Colour Beige , Brown
Length 1450 mm
Width 1000 mm
Power supply (LOV) mains-powered
Power
100 W
Switching stages 6
Product type Heated cape

Technical data

Colour Beige , Brown
Length 1450 mm
Width 1000 mm
Power supply (LOV) mains-powered
Power
100 W
Switching stages 6
Product type Heated cape

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets