
binder 09 3421 81 04 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
09 3421 81 04
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M10
- Contact material
CuSn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M10 front panel fitting
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
09 3421 81 04
- Content
1 pc(s)
- Cable Ø range
- RoHS-compliant
Documents & Downloads
Datasheet
Datasheet 394243 binder 09 3421 81 04 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394243 binder 09 3421 81 04 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s)










