There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99-9209-00-04
Bullet connector
Plug, straight
4
Soldering
1 pc(s)
+125 °C
2.5 A
-55 °C
2.5 A
Snap in
125 V
Au (gold)
5 mm
3 mm
24
180°
99-9209-00-04
3 - 5 mm
4
0.25 mm²
0.25 mm² (max)
IP67
620
Cable connector
125 V
2.5 A
2
0.25 mm²
Soldering
-40 - +85 °C
Datasheet 738679 binder 99-9209-00-04 Series 620 Sub Miniature Circular Connector Nominal current (details): 2.5 A
User & Safety Instructions 738679 binder 99-9209-00-04 Series 620 Sub Miniature Circular Connector Nominal current (details): 2.5 A
Information 738679 binder 99-9209-00-04 Series 620 Sub Miniature Circular Connector Nominal current (details): 2.5 A