Number
Technical specifications
- Grommet (kink inhibitor): PVC
- Blade: silver-plated
- Nickel-plated pins
- Type
09 0041 00 07
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+130 °C
- Nominal current
5 A
- Min. temperature
-20 °C
- Nominal current - rounded value
5 A
- Seal
Screws
- Nominal voltage
250 V
- Contact material
Silver plated
- Cable Ø (max.)
8 mm
- Cable Ø up to
5 mm
- Case material
Aluminium
20
- Connection angle
180°
- Manufacturer part #
09-0041-00-07
- Cable Ø range
5 - 8 mm
- Number of pins
7
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Material (details)
Aluminium
- Type
Cable connector
- Nominal voltage (details)
250 V AC
- Nominal current (details)
5 A
- Cross section
0.75 max. mm²
- Pins
7
- Connection
Soldering
- Cable diameter
5-8 mm
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739006 binder 09 0041 00 07 Circular Connector With Screw Lock Nominal current (details): 5 A Pins: 7
User & Safety Instructions
User & Safety Instructions 739006 binder 09 0041 00 07 Circular Connector With Screw Lock Nominal current (details): 5 A Pins: 7
Description
· In-built cable strain relief
· Transparent cable bend protection