Technical data
Contact type | 1 maker |
---|---|
Material | Stainless steel |
Connection | Open end cable |
Cable length | 30.00 cm |
Switching voltage | 250 V DC/AC |
Switching current (max.) | 1 A |
Power | 50 W |
Min. temperature | -30 °C |
Max. temperature | +125 °C |
Length | 140 mm |
(Ø) | 28 mm |
---|---|
Thread size | M10 |
IP rating | IP64 |
Dim | (Ø x L) 28 mm x 140 mm |
Type | 1118/2-A5024 |
Product type | Float switch |
Documents & Downloads
Binsack 16908
The switching function is by turning the float reversible.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Binsack
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches