The revolutionary camping stove by BioLite in the second generation. Compact, light and environmentally conscious. Do not tow petroleum bottles or gas cartridges anymore. Incl. In-built battery and USB-port.
The new BioLite CampStove 2+ is committed to environmental awareness: The compact mini-oven for traveling is powered exclusively by renewable resources and thus protects the environment and health. This makes carrying heavy petroleum bottles or gas cartridges a thing of the past. Cone plugs, branches and branches serve as heating material and ignite the new thermo-electrical generator with 50% more power in the interior. A liter of water can be cooked in just 4.5 minutes. The energy generated not only makes it possible to prepare food, cook coffee and roast marshmallows, but also BioLite has thought of the needs of outdoor fans: The in-built lithium-ion battery supplies electronic gadgets even far away from electricity with bio-current via the USB charging output. The CampStove 2+ can even be carried in your hand luggage, if you are traveling far!
On-demand Power
New thermo-electrical generator produces 50% more power
On-Board rechargeable battery
Built-in 3200 mAh lithium-ion battery stores an entire smartphone charging
Smart LED display
Controls the 4 heating stages and displays the generated current and battery power in real time
Wood burner with the heating power of a gas burner
Burn collected wood or the BioLite BioFuel pellets
Smoke-free flame
Enjoy a campfire with all the advantages of a gas flame
This text is machine translated.