
Bissell 3-in-1 Wet dry vacuum cleaner cross wave
Highlights & Details
- Wipes, sucks and dries
- Separate fresh and waste water tank
- It also works on carpets
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Power consumption (P1)
560 W
- Collector
0.62 l
- Max. cable length
7.5 m
- Width
300 mm
- Height
1170 mm
- Dim
(W x H) 300 mm x 1170 mm
- Weight
5.2 kg
Documents & Downloads
Datasheet
Datasheet 1594300 Bissell CrossWave 3-in-1 Multifunktions Sauger 17132 Wet/dry vacuum cleaner 560 W 0.62 l
User & Safety Instructions
User & Safety Instructions 1594300 Bissell CrossWave 3-in-1 Multifunktions Sauger 17132 Wet/dry vacuum cleaner 560 W 0.62 l
Security datasheet
Security datasheet 1594300 Bissell CrossWave 3-in-1 Multifunktions Sauger 17132 Wet/dry vacuum cleaner 560 W 0.62 l
Warranty Terms
Warranty Terms 1594300 Bissell CrossWave 3-in-1 Multifunktions Sauger 17132 Wet/dry vacuum cleaner 560 W 0.62 l
Description
This text is machine translated.
Features
- Removable broom role
- Removable Mud flaps
- Removable water tank
- Tank volume: 0.82 l
- Washable filter
- Multi-functional 3-in-1 device makes the normally applied cleaning steps and accessories in your house unnecessary
- Powerful suction mechanism provides for dry and streak-free floor
- The unique multi-purpose roller brush schrubbt, wipes and dries your floors for a deep-acting cleaning
- Digital Touch control for control during the cleaning process
- Easily removable and separate tank for easy emptying/filling - separate fresh & dirt water tank
- Removable Roller Brush Easy Clean rack tray for easy maintenance
- Swivel head for easy to maneuver
- Base with low profile
- Special roller brush and cleaning formula for hard floors included
Scope of delivery
- Wet-dry suction
- Dual Action multi-surface brush roll
- Cleaning agents
- Storage container and brush roll dry spray
- User manual









