BJZ ESD brush Bristle length: 20 mm C-204 6407 Brush area, width: 15 mm Brush area, length: 70 mm 1 pc(s)

  • Item no.: 189567
  • Manufacturer no.: C-204 6407
  • EAN: 2050001182968

The body of the brush consists of an electro-static volume conductive plastic. The brush has conductive bristles. In contrast to the frequently used carbon fibers, which are very fragile, and which therefore, there is a risk of ausbrechende conductiv…

  • Warranty: 24 months
  • Manufacturer: BJZ
  • Item no.: 189567
  • Manufacturer no.: C-204 6407
  • EAN: 2050001182968

The body of the brush consists of an electro-static volume conductive plastic. The brush has conductive bristles. In contrast to the frequently used carbon fibers, which are very fragile, and which therefore, there is a risk of ausbrechende conductiv…

  • Warranty: 24 months
  • Manufacturer: BJZ
Colour Black
Type C-204 6407
Bristle length 20 mm
Brush area, length 70 mm
Brush area, width 15 mm
Material Polyamide
Type conductive
Leak resistance 105 MΩ
RoHS-compliant Yes
Type C-204 6407
Product type ESD brush

Technical data

Colour Black
Type C-204 6407
Bristle length 20 mm
Brush area, length 70 mm
Brush area, width 15 mm
Material Polyamide
Type conductive
Leak resistance 105 MΩ
RoHS-compliant Yes
Type C-204 6407

Frequently bought together

Similar products

See and discover other items from category ESD Cleaners