
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Audio cable
2 x
0.14 mm²
2 x 0.14 mm²
Shielded
Single shield
Flat
Twin cable
6 mm
3 mm
Black
5 m
Yes
No
No
Yes
1106001/5
PVC
-30 °C
+80 °C
-10 °C
+70 °C
Plain copper
18 x 0.10 mm
1106001/5
PVC
flat
Datasheet 605526 BKL Electronic 1106001/5 Audio cable 2 x 0.14 mm² Black 5 m