BKL Electronic 1106002/10 Audio cable 2 x 0.38 mm² Black 10 m
Variants
10 m 2 x 0.14 mm² Black 10 m 2 x 0.38 mm² Black 10 m 4 x 0.14 mm² Black 1 m 2 x 0.08 mm² Black 1 m 2 x 0.14 mm² Black 1 m 2 x 0.14 mm² Grey 1 m 2 x 0.38 mm² Black 25 m 2 x 0.14 mm² Black 25 m 2 x 0.38 mm² Black 50 m 2 x 0.14 mm² Black 50 m 2 x 0.38 mm² Black 5 m 2 x 0.14 mm² Black 5 m 2 x 0.38 mm² Black
This separable audio cable with individual shielding is characterised by its flat execution.
- Warranty: 24 months
- Manufacturer: BKL Electronic
Variants
10 m 2 x 0.14 mm² Black 10 m 2 x 0.38 mm² Black 10 m 4 x 0.14 mm² Black 1 m 2 x 0.08 mm² Black 1 m 2 x 0.14 mm² Black 1 m 2 x 0.14 mm² Grey 1 m 2 x 0.38 mm² Black 25 m 2 x 0.14 mm² Black 25 m 2 x 0.38 mm² Black 50 m 2 x 0.14 mm² Black 50 m 2 x 0.38 mm² Black 5 m 2 x 0.14 mm² Black 5 m 2 x 0.38 mm² Black
This separable audio cable with individual shielding is characterised by its flat execution.
- Warranty: 24 months
- Manufacturer: BKL Electronic
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.38 mm² |
Cross section | 2 x 0.38 mm² |
Features | Shielded , Single shield , Flat , Twin cable |
Width | 6.2 mm |
Height | 3.2 mm |
Colour | Black |
Content | 10 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 1106002/10 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -30 °C |
Max. temperature range (fixed installation) | +80 °C |
Min. temperature range (flexible installation) | -10 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Plain copper |
Core layout | 19 x 0.16 mm |
RoHS-compliant | Yes |
Type | 1106002/10 |
Insulation | PVC |
Type | flat |
Product type | Audio cable |
Documents & Downloads
Diode audio-cable, individual shielding
This separable audio cable with individual shielding is characterised by its flat execution.
Delivery
- Packing (10 m).
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: BKL Electronic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)