BKL Electronic 1509000/10 Audio cable 1 x 0.14 mm² Black 10 m

  • Item no.: 1514961
  • Manufacturer no.: 1509000/10
  • EAN: 4011376718198

NF-Audiokabel, 1 x 0,14mm², 10m

  • Item no.: 1514961
  • Manufacturer no.: 1509000/10
  • EAN: 4011376718198

NF-Audiokabel, 1 x 0,14mm², 10m

No. of leads 1 x
Cross section (each core) 0.14 mm²
Cross section 1 x 0.14 mm²
Features Single shield , Shielded
Outside Ø 2.50 mm
Colour Black
Content 10 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Manufacturer part # 1509000/10
Insulation material PVC
Core layout 18 x 0.10 mm
RoHS-compliant Yes
Type 1509000/10
Product type Audio cable

Technical data

No. of leads 1 x
Cross section (each core) 0.14 mm²
Cross section 1 x 0.14 mm²
Features Single shield , Shielded
Outside Ø 2.50 mm
Colour Black
Content 10 m
Packaged Yes
Sold per metre No
Halogen-free No

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)